RS PRO Threading Tap, M4 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€5.76

(exc. VAT)

€7.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.76

*price indicative

RS Stock No.:
900-398
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M4

Sub Type

Hand Tap

Thread Standard

Metric

Overall Length

53mm

Number of Pieces

1

Shank Length

36mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

4mm

Tap Chamfer

Taper

Standards/Approvals

ISO 529

Pitch

0.7mm

COO (Country of Origin):
KR
The RS PRO bottom leading hand tap designed for effectively creating precise internal threads in various materials while ensuring durability and reliability, making it an essential tool for intricate manufacturing tasks.

Manufactured from high-quality High Speed Steel (HSS) for outstanding performance

Bottoming tap design facilitates full-depth threading near blind hole bases

Precision ground flutes enhance chip evacuation for smoother cutting

Ideal for use with steels, aluminium alloys, brass, and other non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy