RS PRO Hand Tap, M4 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-347
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€18.48
(exc. VAT)
€22.73
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.48 |
*price indicative
- RS Stock No.:
- 900-347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M4 | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 53mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M4 | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 53mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 0.7mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-performance hand tap designed for producing precise internal threaded profiles in various materials, ensuring smooth initiation and full-depth finishing for effective machining.
Crafted from High-Speed Steel (HSS) for outstanding durability
Precision-ground flutes facilitate efficient chip removal
Designed for consistent and accurate thread cutting across multiple materials
Suitable for general machining, repair, and assembly tasks
Ensures a progressive cutting action for reliable results
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
