SAM Threading Tap, M1 x M10 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 221-6115
- Mfr. Part No.:
- FTG-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.90 |
*price indicative
- RS Stock No.:
- 221-6115
- Mfr. Part No.:
- FTG-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Threading Tap | |
| Thread Size | M1 x M10 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Thread Direction | Left Hand | |
| Overall Length | 180mm | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Threading Tap | ||
Thread Size M1 x M10 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Thread Direction Left Hand | ||
Overall Length 180mm | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Adjustable left turn is Ideal for all manual tapping operations. It has two-jaw chuck for good hold of the taps nad two knurled metal handles, one of which is removable. Clamping jaws treated.
It is adjustable
Related links
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
