RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.44

*price indicative

RS Stock No.:
900-403
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Product Type

Threading Tap

Sub Type

Hand Tap

Thread Standard

Metric

Overall Length

89mm

Number of Pieces

1

Shank Length

60mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Tap Chamfer

Taper

Standards/Approvals

ISO 529

Pitch

1.75mm

COO (Country of Origin):
KR
The RS PRO metric hand tap is a precision tool designed for creating internal threads in various materials. Its robust construction ensures reliability and consistent thread quality across diverse manufacturing applications.

Manufactured from high-quality High Speed Steel (HSS) for durability

Bottoming tap design allows full-depth threading near blind holes

Precision ground flutes enhance chip evacuation for smoother cutting

Optimal for crafting clean, accurate threads in steel and non-ferrous materials

Versatile application across maintenance and assembly environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy