RS PRO Threading Tap, M3 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-406
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 900-406
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Overall Length | 48mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 33mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 3.15mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Overall Length 48mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 33mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 3.15mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 0.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap provides precision in creating internal threads, Ideal for applications needing full-depth threading in various materials. designed from high-quality High Speed Steel, it ensures reliability and durability in thread-cutting tasks.
Manufactured from high-quality High Speed Steel for robust performance
Bottoming tap design facilitates threading close to the base of blind holes
Precision ground flutes enhance chip evacuation and cutting smoothness
Suitable for threading in steels, aluminium alloys, and non-ferrous materials
