RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-410
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 900-410
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 47mm | |
| Shank Diameter | 6.3mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 47mm | ||
Shank Diameter 6.3mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap is expertly designed for precise threading in metals and non-ferrous materials. Its high-quality construction ensures durability and reliability, catering to both industrial and workshop environments.
Manufactured from high-quality High Speed Steel (HSS) for reliable performance
Precision ground flutes facilitate efficient chip evacuation and enhance cutting action
Short lead design allows for full-depth threading close to blind hole bases
Suitable for producing clean, accurate threads across a range of materials
