RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€29.88

(exc. VAT)

€36.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.88

*price indicative

RS Stock No.:
900-423
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M6

Sub Type

Spiral Point Tap

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Machine Tap

Shank Length

63mm

Material

HSS

Shank Diameter

6mm

Standards/Approvals

DIN 371

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO Metric Tap delivers high-performance precision threading in demanding production environments. designed with a 6HX tolerance this tool ensures consistent and reliable results.

HSS-E PM construction provides a stronger cutting edge and excellent toughness

AlCrN AlCr-based coating offers superior heat and wear resistance

Optimised flute and point geometry reduces bird nesting and chipping

Efficient chip evacuation ensures smoother high quality threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy