RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.44

*price indicative

RS Stock No.:
900-413
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Sub Type

Hand Tap

Product Type

Threading Tap

Thread Standard

Metric

Number of Pieces

1

Overall Length

89mm

Hand/Machine Tap

Hand Tap

Shank Length

60mm

Material

HSS

Shank Diameter

9mm

Tap Chamfer

Second

Standards/Approvals

ISO 529

Pitch

1.73mm

COO (Country of Origin):
KR
The RS PRO tap designed for precision threading in various metals, providing a reliable solution for creating internal threads with exceptional depth.

Manufactured from high-quality High Speed Steel (HSS) for Durable and reliable performance

Bottoming tap design offers threading close to the base of blind holes for accurate finishing

Precision ground flutes ensure effective chip evacuation and smooth cutting performance

Suitable for use in steels, aluminium alloys, brass, and other non-ferrous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy