RS PRO Threading Tap, M3 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-416
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 900-416
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 41mm | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 26mm | |
| Material | HSS | |
| Shank Diameter | 2.5mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 41mm | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 26mm | ||
Material HSS | ||
Shank Diameter 2.5mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.35mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap offers precise internal threading capabilities, designed specifically for creating metric threads with full depth in various materials.
Manufactured from high-quality High Speed Steel for durability and reliability
Short lead design allows for threading close to the base of blind holes
Precision ground flutes enhance chip evacuation, ensuring smooth cutting performance
Suitable for threading in steels, aluminium alloys, brass, and other non-ferrous materials
