RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-419
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.24 |
*price indicative
- RS Stock No.:
- 900-419
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Number of Pieces | 1 | |
| Shank Length | 47mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 6.3mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Number of Pieces 1 | ||
Shank Length 47mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 6.3mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap offers efficient, full-depth thread cutting for precise metalwork across various materials. Designed for high-quality performance, its Ideal for achieving accurate results in applications requiring internal threads.
Manufactured from high-quality High Speed Steel (HSS) for durability
Short lead design enables threading close to blind hole bottoms
Precision ground flutes enhance chip evacuation and smooth cutting in various materials
Suitable for use in steels, aluminium alloys, and brass for versatile applications
