RS PRO Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-425
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 900-425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Shank Length | 55mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Shank Length 55mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 0.8mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Tap delivers high-performance precision threading in demanding production environments. designed with a 6HX tolerance this tool ensures consistent and reliable results.
HSS-E PM construction provides a stronger cutting edge and excellent toughness
AlCrN AlCr-based coating offers superior heat and wear resistance
Optimised flute and point geometry reduces bird nesting and chipping
Efficient chip evacuation ensures smoother high quality threads
