EVENTUS Threading Tap, M5 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.05

*price indicative

RS Stock No.:
509-0367
Mfr. Part No.:
10353
Manufacturer:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Thread Size

M5

Sub Type

Spiral Flute

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70mm

Shank Length

16mm

Material

HSS-G

Hand/Machine Tap

Machine Tap

Shank Diameter

6mm

Tap Chamfer

2-Pitch

Standards/Approvals

DIN 13, ISO2, DIN 371, DIN 376

Pitch

800μm

RoHS Status: Exempt

COO (Country of Origin):
CN

Machine Tap, Spiral Flute, Blind Holes


HSS-G machine tap with
35° right-hand spiral flute

For metric ISO thread DIN 13, tolerance 6H

2-pitch point, for blind holes

Reinforced, M12 with fall-through shaft

Standards

  DIN 371, DIN 376

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy