RS PRO Threading Tap, M2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 900-449
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 900-449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M2 | |
| Sub Type | Spiral Point Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 41mm | |
| Shank Length | 31.5mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 2.5mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 400μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M2 | ||
Sub Type Spiral Point Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 41mm | ||
Shank Length 31.5mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 2.5mm | ||
Standards/Approvals ISO 529 | ||
Pitch 400μm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Blue Spiral Point Tap is a high-performance threading tool designed for precise metric thread production in various materials, ensuring optimal results during machining processes.
Spiral Point Design effectively pushes chips forward for improved chip evacuation
High-Speed Steel construction offers excellent toughness and wear resistance
VAP Surface Treatment reduces friction, enhancing lubrication for smoother cutting
Conforms to ISO 529 standards for reliable performance in engineered applications
Related links
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Toggle Clamp | Spring Clamps
