RS PRO Threading Tap, M6 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

€15.48

(exc. VAT)

€19.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.48

*price indicative

RS Stock No.:
900-453
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Sub Type

Hand Tap

Thread Size

M6

Thread Standard

Metric

Overall Length

66mm

Number of Pieces

1

Shank Length

47mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3mm

Standards/Approvals

ISO 529

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO Metric Blue tap is a high-performance threading tool designed for precision metric thread cutting, ensuring reliable and consistent results across various materials with its robust construction and Advanced surface treatment.

Manufactured from high-speed steel for excellent strength and wear resistance

VAP surface treatment reduces friction for enhanced lubrication and cutting efficiency

Multi-flute geometry allows for effective chip evacuation and stable cutting performance

Conforms to ISO 529 standards, ensuring precise thread geometry across multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy