RS PRO Threading Tap, M12 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-456
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€26.64
(exc. VAT)
€32.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.64 |
*price indicative
- RS Stock No.:
- 900-456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 89mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 60mm | |
| Material | HSS | |
| Shank Diameter | 9mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 89mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 60mm | ||
Material HSS | ||
Shank Diameter 9mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Blue tap is a high-performance threading tool designed for precise and reliable metric thread cutting across various applications, ensuring consistent performance in production environments.
Manufactured from premium high-speed steel for exceptional durability
VAP surface treatment enhances lubrication for smoother cutting actions
Multi-flute geometry improves chip evacuation and reduces breakage risk
Conforms to ISO 529 standards for precise thread geometry
