RS PRO Threading Tap, M16 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-458
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€48.00
(exc. VAT)
€59.04
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.00 |
*price indicative
- RS Stock No.:
- 900-458
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M16 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 102mm | |
| Number of Pieces | 1 | |
| Shank Length | 70mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Diameter | 12.5mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M16 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 102mm | ||
Number of Pieces 1 | ||
Shank Length 70mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Diameter 12.5mm | ||
Standards/Approvals ISO 529 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- KR
The RS PRO Metric Blue Tap is a high-performance threading tool designed for accurate and reliable metric thread cutting, ensuring consistent results across diverse materials.
Manufactured from premium high-speed steel for superior durability
VAP surface treatment enhances lubrication, reducing friction during use
Multi-flute geometry allows for efficient chip evacuation and stable performance
Conforms to ISO 529 standards ensuring precise thread geometry
