RS PRO Threading Tap, M7 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-463
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€15.96
(exc. VAT)
€19.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.96 |
*price indicative
- RS Stock No.:
- 900-463
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M7 | |
| Product Type | Threading Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 66mm | |
| Material | HSS | |
| Hand/Machine Tap | Hand Tap | |
| Shank Length | 47mm | |
| Shank Diameter | 7.1mm | |
| Tap Chamfer | Bottom | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M7 | ||
Product Type Threading Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 66mm | ||
Material HSS | ||
Hand/Machine Tap Hand Tap | ||
Shank Length 47mm | ||
Shank Diameter 7.1mm | ||
Tap Chamfer Bottom | ||
Standards/Approvals ISO 529 | ||
Pitch 0.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise thread creation at the bottom of blind holes. Crafted from High-Speed Steel, it ensures outstanding durability and optimal performance during manual tapping tasks.
Manufactured from premium High-Speed Steel for superior hardness and wear resistance
Designed with 4 flutes for enhanced chip evacuation and reduced cutting torque
Optimised multi-flute geometry allows for clean, accurate thread formation
Offers full-thread lengths for reaching near the bottom of blind holes
