Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 136-3957
- Mfr. Part No.:
- T200M3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€257.40
(exc. VAT)
€316.60
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.40 |
*price indicative
- RS Stock No.:
- 136-3957
- Mfr. Part No.:
- T200M3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | Carbide | |
| Shank Diameter | 3.5mm | |
| Standards/Approvals | No | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Hand/Machine Tap Machine Tap | ||
Material Carbide | ||
Shank Diameter 3.5mm | ||
Standards/Approvals No | ||
Pitch 0.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Metric Coarse Straight Flute Tap (T200)
Solid carbide tapes for the production of metric coarse internal threads in hardened steels (49-55 HRC). These metric coarse straight flute taps are ideal for mass productions with cutting speeds up to 3 times higher than HSS-E taps. Featuring TiCN coating for high strength/hardness which helps to resist abrasive wear and breaking. Can be used for horizontal or vertical blind hole machining and for threading depths up to twice the diameter.
Features and Benefits
• High performance and improved tool life
• Threading depths up to 2 times diameter
• Ideal for threading short chipping materials
• For hardened steel applications
Engineering Taps - Straight Flute (Dormer)
Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
