Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 193-1552
- Mfr. Part No.:
- E334M3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.60 |
*price indicative
- RS Stock No.:
- 193-1552
- Mfr. Part No.:
- E334M3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4.5mm | |
| Finish | Black Shark | |
| Standards/Approvals | No | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4.5mm | ||
Finish Black Shark | ||
Standards/Approvals No | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Process security
Superior surface finish
Highly accurate threads
Through hole threading up to 2.5xD
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Toggle Clamp | Spring Clamps
