Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 193-1560
- Mfr. Part No.:
- E335M4
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€84.29
(exc. VAT)
€103.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.29 |
*price indicative
- RS Stock No.:
- 193-1560
- Mfr. Part No.:
- E335M4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 70mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Shank Diameter | 6mm | |
| Finish | Black Shark | |
| Standards/Approvals | No | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 70mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Shank Diameter 6mm | ||
Finish Black Shark | ||
Standards/Approvals No | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The E335 taps feature a spiral flute with constant rake angle. It has a balanced higher relief on the chamfer (cutting threads) and lower relief on the guidance threads.
Process security
Superior surface finish
Highly accurate threads
Blind hole threading up to 1.5xD
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
