Facom Threading Tap, M8 Thread, Metric Standard
- RS Stock No.:
- 235-9169
- Mfr. Part No.:
- 227.8X125T2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€32.99
(exc. VAT)
€40.58
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.99 |
*price indicative
- RS Stock No.:
- 235-9169
- Mfr. Part No.:
- 227.8X125T2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tap | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 72mm | |
| Material | High Speed Steel | |
| Shank Diameter | 6.3mm | |
| Standards/Approvals | NF ISO 529, NFEN 22857, ISO 529, ISO 2857 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tap | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 72mm | ||
Material High Speed Steel | ||
Shank Diameter 6.3mm | ||
Standards/Approvals NF ISO 529, NFEN 22857, ISO 529, ISO 2857 | ||
Pitch 1.25mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 8 mm and the overall length is the 72 mm.
HSS steel
Weight is the 60 g
Related links
- Facom Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard
- Recoil Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- EXACT Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
