Facom Threading Tap, M6 Thread, Metric Standard
- RS Stock No.:
- 235-9190
- Mfr. Part No.:
- 227.S6X100T3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€54.87
(exc. VAT)
€67.49
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.87 |
*price indicative
- RS Stock No.:
- 235-9190
- Mfr. Part No.:
- 227.S6X100T3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Material | Cobalt | |
| Shank Diameter | 5mm | |
| Standards/Approvals | NF ISO 529, ISO 529, ISO 2857, NFEN 22857 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Material Cobalt | ||
Shank Diameter 5mm | ||
Standards/Approvals NF ISO 529, ISO 529, ISO 2857, NFEN 22857 | ||
Pitch 1mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the high performance cobalt tap. The hardness of cobalt increases torque resistance and wear compared with standard taps. The size of the cobalt tap is the 6 mm.
Molybdenum and cobalt steel
Weight is the 50 g
