Dormer Threading Tap, M2.2 Thread, Metric Coarse Standard
- RS Stock No.:
- 268-6570
- Mfr. Part No.:
- E500M2.2NO1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€42.28
(exc. VAT)
€52.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.28 |
*price indicative
- RS Stock No.:
- 268-6570
- Mfr. Part No.:
- E500M2.2NO1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M2.2 | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Standard | Metric Coarse | |
| Overall Length | 44.5mm | |
| Material | HSS | |
| Finish | Bright | |
| Standards/Approvals | ISO Standard | |
| Pitch | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M2.2 | ||
Product Type Threading Tap | ||
Sub Type Straight Flute Hand Tap | ||
Thread Standard Metric Coarse | ||
Overall Length 44.5mm | ||
Material HSS | ||
Finish Bright | ||
Standards/Approvals ISO Standard | ||
Pitch 0.45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Dormer Straight flute hand tap NO1 with a 6 to 8xP taper lead with 0.45 mm pitch and 6H class of fit. The dimensions according to ISO 529 standard with 2.8 mm shank and 2.24 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.
Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes
Related links
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Coarse Standard
