Dormer Threading Tap, M12 x 1.75 Thread, Metric Coarse Standard

Subtotal (1 unit)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.72

*price indicative

RS Stock No.:
637-537
Mfr. Part No.:
E559M12NO2
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M12 x 1.75

Product Type

Threading Tap

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

89mm

Material

Alloy Steel, Carbon

Shank Length

10mm

Shank Diameter

9mm

Tap Chamfer

Plug lead

Standards/Approvals

RoHS, ISO

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer Straight Flute Plug Lead Hand Tap is a metric, ISO-standard cutting tool designed for both hand and machine tapping in medium-strength, medium carbon, and alloy steels. Featuring a plug lead chamfer, it delivers a smooth cutting action and balances ease of starting with the ability to form a more complete thread profile. This tap is ideal for producing through holes where precision and full thread depth are required.

Bright uncoated

Thread form metric coarse

DIN Thread Pitch Diameter Tolerance Zone

Right Hand Rotation or Cutting

Straight Flute Geometry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy