Tivoly Tap Set, M4 Thread, Metric Standard
- RS Stock No.:
- 270-5385
- Mfr. Part No.:
- 1050031040070
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€30.48
(exc. VAT)
€37.49
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €30.48 |
*price indicative
- RS Stock No.:
- 270-5385
- Mfr. Part No.:
- 1050031040070
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M4 | |
| Product Type | Tap Set | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 53mm | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M4 | ||
Product Type Tap Set | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 53mm | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Dormer Tap Set Metric Standard, Machine Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard
- Tivoly Tap Set Metric Standard
