Tivoly Tap Set, M20 Thread, Metric Standard
- RS Stock No.:
- 270-5397
- Mfr. Part No.:
- 1050031200250
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€159.47
(exc. VAT)
€196.15
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €159.47 |
*price indicative
- RS Stock No.:
- 270-5397
- Mfr. Part No.:
- 1050031200250
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | M20 | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Standard | Metric | |
| Overall Length | 112mm | |
| Number of Pieces | 3 | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size M20 | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Standard Metric | ||
Overall Length 112mm | ||
Number of Pieces 3 | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.
Comfort and precision
Superior long life
Gradual work
