Tivoly Threading Tap, M20 Thread, Metric Standard

Subtotal (1 unit)*

€70.76

(exc. VAT)

€87.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.76

*price indicative

RS Stock No.:
270-5416
Mfr. Part No.:
1050071200250
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Size

M20

Thread Standard

Metric

Overall Length

112mm

Material

High Speed Steel

Tap Chamfer

6h

Standards/Approvals

ISO 529

Pitch

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The HSS multi application machine tap for open holes. Tap can be used in machines like drill presses or with hand tools such as a tap wrench. Threading tap is used to create threads for bolts in materials like stainless steel, steels and cast irons.

High speed steel

GUN entry

STEAM treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy