Facom Threading Tap, M20 Thread, Metric Standard
- RS Stock No.:
- 235-9158
- Mfr. Part No.:
- 227.20X250T3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€197.94
(exc. VAT)
€243.47
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.94 |
*price indicative
- RS Stock No.:
- 235-9158
- Mfr. Part No.:
- 227.20X250T3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Size | M20 | |
| Thread Standard | Metric | |
| Overall Length | 112mm | |
| Material | High Speed Steel | |
| Shank Diameter | 11.2mm | |
| Standards/Approvals | ISO 2857, ISO 529, NF ISO 529, NFEN 22857 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Size M20 | ||
Thread Standard Metric | ||
Overall Length 112mm | ||
Material High Speed Steel | ||
Shank Diameter 11.2mm | ||
Standards/Approvals ISO 2857, ISO 529, NF ISO 529, NFEN 22857 | ||
Pitch 2.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 20 mm and the overall length is the 112 mm.
HSS steel
Weight is the 490 g
Related links
- Tivoly Threading Tap Metric Standard
- RS PRO Threading Tap Metric Fine Standard
- EXACT Threading Tap Metric Fine Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
