Tivoly Tap Set, M3 x M10 Thread, Metric Standard, Machine Tap

Subtotal (1 set)*

€69.12

(exc. VAT)

€85.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€69.12

*price indicative

RS Stock No.:
270-5456
Mfr. Part No.:
10503070001
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

M3 x M10

Sub Type

Tap

Product Type

Tap Set

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

7

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly 6 taps M3 to M10 hexagonal shank quick change bit holder. This is straight tap for stainless steel, aluminium, adaptable to suit screwdrivers, drills, and bit holders.

Compact product

Quick tool changing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy