Wera Tap Set, M3 x M10 Thread, Metric Standard

Subtotal (1 unit)*

€117.12

(exc. VAT)

€144.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.12

*price indicative

RS Stock No.:
827-723
Mfr. Part No.:
05104754001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Sub Type

Tap

Product Type

Tap Set

Thread Size

M3 x M10

Thread Standard

Metric

Number of Pieces

8

Overall Length

40mm

Material

Steel

Finish

High Corrosion Protection

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 844/7 Tap Bit Set is an essential tool designed for mobile repair and assembly work. This comprehensive set includes 8 precision tap bits, making it Ideal for cutting metric threads. The innovative Rapidaptor holder allows for lightning-fast bit changes without the need for additional tools, ensuring a streamlined and efficient working experience. The bits are crafted with a hexagonal shaft design for optimal power transmission, while the robust folding pouch offers excellent portability. Whether you're a professional tradesperson or a DIY enthusiast, this tap bit set equips you with the right tools for all your threading needs.

Eight-piece set tailored for cutting metric threads with precision

Rapidaptor holder enables quick bit changes, enhancing work efficiency

Hexagonal shaft design maximises power transmission for superior performance

Robust folding pouch provides convenient storage and portability

Granular material elasticity contributes to the longevity of the bits

Excellent centring properties ensure accurate and straightforward cutting

Features low jamming risk and effective chip removal for smooth operation

1/4 inch drive compatibility accommodates a range of power screwdrivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy