Tivoly Tap Set, 3/8-16 UNC Thread, UNC Standard

Subtotal (1 set)*

€62.84

(exc. VAT)

€77.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€62.84

*price indicative

RS Stock No.:
270-5630
Mfr. Part No.:
952101100380160
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Sub Type

Hand Tap

Product Type

Tap Set

Thread Size

3/8-16 UNC

Thread Standard

UNC

Number of Pieces

3

Overall Length

70mm

Material

High Speed Steel

Tap Chamfer

Profile Tag

Standards/Approvals

DIN 352

Pitch

16mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly HSS set of 3 Standard hand tap especially use for manual tapping of high-strength steels, stainless steels and cast irons.

Especially for refractory alloys

Comfort and precision

Maximum long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy