Tivoly Tap Set, 7/8-9 UNC Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 270-5631
- Mfr. Part No.:
- 952101100780090
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€252.14
(exc. VAT)
€310.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €252.14 |
*price indicative
- RS Stock No.:
- 270-5631
- Mfr. Part No.:
- 952101100780090
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | 7/8-9 UNC | |
| Product Type | Tap Set | |
| Sub Type | Hand Tap | |
| Thread Standard | UNC | |
| Overall Length | 110mm | |
| Number of Pieces | 3 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | DIN 352 | |
| Pitch | 9mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size 7/8-9 UNC | ||
Product Type Tap Set | ||
Sub Type Hand Tap | ||
Thread Standard UNC | ||
Overall Length 110mm | ||
Number of Pieces 3 | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals DIN 352 | ||
Pitch 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 3 Standard hand tap especially use for manual tapping of high-strength steels, stainless steels and cast irons.
Especially for refractory alloys
Comfort and precision
Maximum long life
