Tivoly Threading Tap, MF27 Thread, Metric Fine Standard, Machine Tap
- RS Stock No.:
- 270-5653
- Mfr. Part No.:
- 960302102700150
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€172.76
(exc. VAT)
€212.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.76 |
*price indicative
- RS Stock No.:
- 270-5653
- Mfr. Part No.:
- 960302102700150
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | MF27 | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Fine | |
| Overall Length | 140mm | |
| Material | HSS-Co | |
| Hand/Machine Tap | Machine Tap | |
| Tap Chamfer | Form B | |
| Standards/Approvals | DIN 374 376 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size MF27 | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric Fine | ||
Overall Length 140mm | ||
Material HSS-Co | ||
Hand/Machine Tap Machine Tap | ||
Tap Chamfer Form B | ||
Standards/Approvals DIN 374 376 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS-E5 standard machine tap for short-chipping metals has passing tail. It is generally use in metals up to 1200 N/mm².
5% cobalt HSS
Related links
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
