Dormer Threading Tap, M14 Thread, Metric Fine Standard, Machine Tap
- RS Stock No.:
- 300-0283
- Mfr. Part No.:
- E513M14X1.5NO3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.14 |
*price indicative
- RS Stock No.:
- 300-0283
- Mfr. Part No.:
- E513M14X1.5NO3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M14 | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 11.2mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M14 | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 11.2mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
Dormer Threading Tap, HSS, M14 Thread Size - E513-M14/1,50
This threading tap by Dormer is a high-speed steel machine tap with a metric fine M14 thread size, ideal for various threading applications. With a straight flute design and right-hand thread direction, this tap offers precision and efficiency in tapping operations.
Features & Benefits
• Single-piece threading tap for ease of use
• Made of high-speed steel for durability and longevity
• M14 thread size with a 1.5mm pitch for precise threading
• Straight flute design for efficient chip evacuation
• Right-hand thread direction for standard threading operations
Applications
• Ideal for threading holes in metal components
• Suitable for creating precise threads in machinery parts
• Can be used in mechanical and engineering workshops
Can it be used for tapping multiple materials?
Yes, this threading tap is designed to be used on various materials like metals and alloys.
Will it work with a manual or a CNC machine?
This threading tap is suitable for both manual and CNC machines.
Is it easy to maintain and clean?
Yes, it can be easily maintained by regular oiling and cleaning after use.
Can it be used for tapping blind holes?
Yes, this threading tap can be used for tapping blind holes with the right tools and techniques.
Is it compatible with other threading accessories?
Yes, it is compatible with standard threading accessories available in the market.
Related links
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
