Dormer Threading Tap, 12 UNC Thread, UNC Standard, Hand Tap
- RS Stock No.:
- 272-9215
- Mfr. Part No.:
- E51512-24NO1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.07 |
*price indicative
- RS Stock No.:
- 272-9215
- Mfr. Part No.:
- E51512-24NO1
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Size | 12 UNC | |
| Thread Standard | UNC | |
| Thread Direction | Right Hand | |
| Overall Length | 62mm | |
| Shank Length | 41mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 5.6mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Sub Type Straight Flute Hand Tap | ||
Thread Size 12 UNC | ||
Thread Standard UNC | ||
Thread Direction Right Hand | ||
Overall Length 62mm | ||
Shank Length 41mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Shank Diameter 5.6mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping. With a straight flute design for both through and blind holes. This hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as taper lead NO1 for short through holes.
ISO 529 tap standard
UNC thread
Straight point geometry
Thread form and unified coarse
Right hand rotation and cutting
Internal inch thread medium class of fit;1.5xD;Tolerance 2B
Related links
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
