Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 299-9110
- Mfr. Part No.:
- E207M4
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 299-9110
- Mfr. Part No.:
- E207M4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Flute | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Flute | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Shank Diameter 4.5mm | ||
Standards/Approvals ISO 529 | ||
Pitch 0.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
E207 Metric Pitch Spiral Cobalt Machine Tap Bits
A range of metric pitch spiral cobalt machine tap bits. These tap bits meet stringent high-production machining demands due to significant resistance to wear and high temperatures.
These tap bits have a short 2-thread entry.
The tolerance class of these tap bits is 6H, the cutting angle is 12°, the spiral rake angle is 15° right and the shank is reinforced.
These top quality tap bits are ideal for operations in blind holes on materials with a tensile strength of approximately 750 N/mm2.
Standard: DIN 371
Rolled Flute Taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
