Dormer Threading Tap, M1.2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 299-9592
- Mfr. Part No.:
- E500M1.2NO3
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€54.79
(exc. VAT)
€67.39
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.79 |
*price indicative
- RS Stock No.:
- 299-9592
- Mfr. Part No.:
- E500M1.2NO3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Straight Flute | |
| Thread Size | M1.2 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 38mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 2.5mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Straight Flute | ||
Thread Size M1.2 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 38mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 2.5mm | ||
Standards/Approvals ISO 529 | ||
Pitch 0.25mm | ||
RoHS Status: Exempt
Dormer Threading Tap, 38mm Overall Length, M1.2 Thread Size - E500-M1,20/0,25
This threading tap by Dormer is a high-speed steel machine tap specifically designed for precision threading tasks. With the capability to handle M1.2 metric threads and featuring a straight flute design, this tool ensures efficient and accurate results. The threading tap is a reliable choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Made of durable HSS material for long-lasting performance
• Designed for machine tapping applications
• Single-piece construction with an overall length of 38mm
• Features a 2.5mm shank diameter for compatibility with various machines
• Right-hand thread direction for ease of use
• Straight flute design for efficient chip removal
Applications
• Ideal for threading tasks in automation and mechanical industries
• Suitable for creating precision threads in electronic components
• Used for tapping holes in various materials with metric thread standards
• Can be used for creating accurate threads in tight spaces
• Ideal for high-precision manufacturing processes
Can this threading tap be used for creating threads in electronic components?
Yes, the Dormer threading tap is suitable for creating threads in electronic components with precision and accuracy.
Will this threading tap work for creating metric threads in tight spaces?
Yes, the straight flute design of the tap allows for efficient threading even in tight spaces.
Is the Dormer E500-M1.2, 20/0,25 tap compatible with a 2.5mm shank?
Yes, this threading tap features a 2.5mm shank diameter, making it compatible with machines that require this size.
What makes this threading tap suitable for high-speed applications?
The high-speed steel material used in the tap ensures durability and reliability even in high-speed applications.
Can I expect precision results when using this tap for threading tasks?
Yes, the Dormer threading tap is specifically designed for precision threading tasks, ensuring accurate results every time.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
