Dormer Threading Tap, M10 Thread, Metric Fine Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€48.01

(exc. VAT)

€59.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.01

*price indicative

RS Stock No.:
300-0182
Mfr. Part No.:
E513M10X.75NO3
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Size

M10

Thread Standard

Metric Fine

Thread Direction

Right Hand

Overall Length

80mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

10mm

Standards/Approvals

ISO 529

Pitch

750μm

RoHS Status: Exempt

COO (Country of Origin):
SE

Dormer Series E513 HSS Fine Metric Thread Straight Flute Machine Tap Bits


A range of machine fine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a short 2-thread input and a 7 degree cutting angle and straight grooves. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.

Features and Benefits:


Material HSS (High Speed Steel) - for high durability and resistance to corrosion

MF Machine Tap Straight Flute

Metric fine thread type

Right handed thread direction – designed to tighten when a head or nut is rotated clockwise

Shiny bright surface

Available in various sizes

Plug tap 1-2 pitch chamfer length

Typical Applications


Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in applications such as:

Engineering

Manufacturing

FAQs

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for tap and drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?

The four most popular ones are:

Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Straight Flute Taps.

What is chamfer?

Chamfer is a term that refers to the size of the threads on a tap that taper, allowing for the cutting thread to be gradually enlarged.

What are the different material types available?

These include:

HSS: High Speed Steel

HSS-E: High Speed Cobalt

HSS HM: High Speed Steel/Carbide

HSS-E PM: HSS-E Powder Metallurgy Steel

Standard: ISO 529

Rolled Flute Taps


Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.

Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel

Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials

Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy