EXACT Threading Tap, M3 Thread, Metric Standard
- RS Stock No.:
- 508-9604
- Mfr. Part No.:
- 05901
- Manufacturer:
- EXACT
Subtotal (1 unit)*
€15.26
(exc. VAT)
€18.77
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.26 |
*price indicative
- RS Stock No.:
- 508-9604
- Mfr. Part No.:
- 05901
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Sub Type | Combination | |
| Thread Size | M3 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 36mm | |
| Material | HSS | |
| Shank Diameter | 36mm | |
| Standards/Approvals | DIN 3216, DIN 3126 | |
| Pitch | 500μm | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Sub Type Combination | ||
Thread Size M3 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 36mm | ||
Material HSS | ||
Shank Diameter 36mm | ||
Standards/Approvals DIN 3216, DIN 3126 | ||
Pitch 500μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Single-Cut Tap, Combi Shaft, Metric
Features and Benefits
• Combined HSS-G single-cut tap with spiral flute and 1/4" hex drive
• Deburring zone with edge breaker
• For core drilling, thread cutting and deburring in a single process
• Crosswise grinding, drills do not drill off-centre — even without centre-punching
• Suitable for construction steel, CrNi steel, non-ferrous metals and plastics
Related links
- EXACT Threading Tap Metric Standard
- Facom Threading Tap Metric Standard
- EVENTUS Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Wera Threading Tap Metric Standard, Machine Tap
