EVENTUS Threading Tap, M4 Thread, Metric Standard
- RS Stock No.:
- 508-9913
- Mfr. Part No.:
- 20002
- Manufacturer:
- EVENTUS
Subtotal (1 unit)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.24 |
*price indicative
- RS Stock No.:
- 508-9913
- Mfr. Part No.:
- 20002
- Manufacturer:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Sub Type | Short Machine | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 45mm | |
| Material | HSS | |
| Shank Length | 13mm | |
| Shank Diameter | 4.5mm | |
| Finish | Relief Grinding, Profile Grinding | |
| Standards/Approvals | DIN 13, DIN 352, ISO2 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Sub Type Short Machine | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 45mm | ||
Material HSS | ||
Shank Length 13mm | ||
Shank Diameter 4.5mm | ||
Finish Relief Grinding, Profile Grinding | ||
Standards/Approvals DIN 13, DIN 352, ISO2 | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Individual Single-Cut Tap, Metric
HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 352
Related links
- EVENTUS Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EXACT Threading Tap Metric Standard
- Recoil Threading Tap Metric Standard
- Wera Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard
