Tivoly Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5641
- Mfr. Part No.:
- 960203100400070
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€22.81
(exc. VAT)
€28.06
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.81 |
*price indicative
- RS Stock No.:
- 270-5641
- Mfr. Part No.:
- 960203100400070
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M4 | |
| Thread Standard | Metric | |
| Thread Direction | 6 h | |
| Overall Length | 63mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS-Co | |
| Tap Chamfer | Form B | |
| Standards/Approvals | DIN 371 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M4 | ||
Thread Standard Metric | ||
Thread Direction 6 h | ||
Overall Length 63mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS-Co | ||
Tap Chamfer Form B | ||
Standards/Approvals DIN 371 | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly standard machine tap HSS-E5 used to create threads for bolts in material like steel and it has reinforced tail.
5% cobalt HSS
Spiral flute
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
