EVENTUS Threading Tap, M12 Thread, Metric Standard
- RS Stock No.:
- 509-0222
- Mfr. Part No.:
- 20007
- Manufacturer:
- EVENTUS
Image representative of range
Subtotal (1 unit)*
€9.10
(exc. VAT)
€11.19
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.10 |
*price indicative
- RS Stock No.:
- 509-0222
- Mfr. Part No.:
- 20007
- Manufacturer:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Sub Type | Short Machine | |
| Thread Size | M12 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Length | 29mm | |
| Shank Diameter | 9mm | |
| Tap Chamfer | 5 Pitch | |
| Standards/Approvals | DIN 352, ISO2, DIN 13 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Sub Type Short Machine | ||
Thread Size M12 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Length 29mm | ||
Shank Diameter 9mm | ||
Tap Chamfer 5 Pitch | ||
Standards/Approvals DIN 352, ISO2, DIN 13 | ||
Pitch 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Individual Single-Cut Tap, Metric
HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 352
Related links
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Recoil Threading Tap Metric Standard
