EVENTUS Threading Tap, G1/8-28 Thread, BSP Standard

Subtotal (1 unit)*

€8.98

(exc. VAT)

€11.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.98

*price indicative

RS Stock No.:
602-2107
Mfr. Part No.:
20181
Manufacturer:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Thread Size

G1/8-28

Product Type

Threading Tap

Sub Type

Short Machine

Thread Standard

BSP

Number of Pieces

1

Overall Length

63mm

Material

HSS

Standards/Approvals

DIN 5157

RoHS Status: Exempt

Single-cut BSP pipe tap


HSS-G single-cut tap with straight flute

D format, with 5-pitch spiral point

Short version for blind and through holes

Profile ground and relief ground, for manual and machine use

For Whitworth pipe threads DIN 259 ISO 228

Square stem

Standards

  DIN 5157

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy