Tivoly Tap Set, G1/4 Thread, BSP Standard, Hand Tap
- RS Stock No.:
- 270-5632
- Mfr. Part No.:
- 953102100140190
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€56.74
(exc. VAT)
€69.79
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €56.74 |
*price indicative
- RS Stock No.:
- 270-5632
- Mfr. Part No.:
- 953102100140190
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Thread Size | G1/4 | |
| Sub Type | Tap | |
| Product Type | Tap Set | |
| Thread Standard | BSP | |
| Number of Pieces | 2 | |
| Overall Length | 70mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Shank Length | 50mm | |
| Shank Diameter | 22mm | |
| Tap Chamfer | 2B | |
| Standards/Approvals | DIN 352 | |
| Pitch | 19mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Thread Size G1/4 | ||
Sub Type Tap | ||
Product Type Tap Set | ||
Thread Standard BSP | ||
Number of Pieces 2 | ||
Overall Length 70mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Shank Length 50mm | ||
Shank Diameter 22mm | ||
Tap Chamfer 2B | ||
Standards/Approvals DIN 352 | ||
Pitch 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 2 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
High-speed steel
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set BSP Standard
- Tivoly Tap Set BSP Standard, Machine Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
