Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9478
- Mfr. Part No.:
- EP01M4
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€28.09
(exc. VAT)
€34.55
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.09 |
*price indicative
- RS Stock No.:
- 705-9478
- Mfr. Part No.:
- EP01M4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M4 | |
| Sub Type | Spiral Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | ISO 529, DIN 371, DIN 376 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M4 | ||
Sub Type Spiral Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 4.5mm | ||
Standards/Approvals ISO 529, DIN 371, DIN 376 | ||
Pitch 700μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
GUN cutting taps
Metric flute taps constructed from HSS-XS1 vanadium steel and HSCo.
Designed for use with a floating tool holder
Dormer SynchroFlex® tool holders are recommended for rigid tapping operations using a CNC digital keypad.
Industrial applications: machining of small parts, European client
Rolled Flute Taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Insertion & Extraction Tools
- Hand Saws | Hacksaws | Pad Saws
