Dormer Threading Tap, M18 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9490
- Mfr. Part No.:
- E003M18
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€139.80
(exc. VAT)
€171.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.80 |
*price indicative
- RS Stock No.:
- 705-9490
- Mfr. Part No.:
- E003M18
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M18 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 112mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS-XS1 | |
| Shank Diameter | 14mm | |
| Standards/Approvals | DIN 371, DIN 376, ISO 529 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M18 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 112mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS-XS1 | ||
Shank Diameter 14mm | ||
Standards/Approvals DIN 371, DIN 376, ISO 529 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
Back tapered machine tap bits
Metric tap bit constructed from HSS-XS1 vanadium steel.
Ideal for high resistance steel and stainless steel.
MTTX-HSS Taps
MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- RS PRO Threading Tap Metric Standard, Hand Tap
- Facom Threading Tap Metric Standard
