Rotabroach Threading Tap, M18 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 193-585
- Mfr. Part No.:
- TPM18
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€122.35
(exc. VAT)
€150.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.35 |
*price indicative
- RS Stock No.:
- 193-585
- Mfr. Part No.:
- TPM18
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Sub Type | Spiral Point Machine Tap | |
| Thread Size | M18 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 23.5mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Finish | Bright | |
| Standards/Approvals | RoHS Exempt | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Sub Type Spiral Point Machine Tap | ||
Thread Size M18 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 23.5mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Finish Bright | ||
Standards/Approvals RoHS Exempt | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rotabroach Spiral point tap designed with a specialist heat-resistant coating, the SITEH3RO machine tap offers a significant advantage over hand tapping, up to20x faster when used with an impact wrench.
High performance coating for up to 75% longer tool life
Spiral Point Machine Tap
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
