Dormer Threading Tap, M1.6 Thread, Metric Standard, Machine Tap

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
719-2266
Mfr. Part No.:
E001M1.6
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Size

M1.6

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

41mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Shank Diameter

2.5mm

Standards/Approvals

DIN 371, DIN 376, ISO 529

Pitch

350μm

RoHS Status: Exempt

MTTX Spiral Point Metric Coarse Machine Tap (E001)


For machining Metric Coarse threads in through holes in most materials

Manufactured from premium grade powder metallurgy Steel

Increased Vanadium content

Capable of out-performing traditional HSS machine taps by up to 300%

Blue finish

Special Application Taps - Dormer Vanguard


Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.

Coloured ring for quick identification of use

Made to ISO standards (tolerance Class 2 for 6H fit)

Standards

Manufactured to ISO529 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy