Dormer Threading Tap, 2.5 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€37.48

(exc. VAT)

€46.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.48

*price indicative

RS Stock No.:
719-2279
Mfr. Part No.:
E001M2.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Size

2.5

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

44.5mm

Number of Pieces

1

Shank Length

35mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Shank Diameter

2.8mm

Finish

Gold

Standards/Approvals

ISO Standard

Pitch

0.45mm

RoHS Status: Exempt

MTTX Spiral Point Metric Coarse Machine Tap (E001)


For machining Metric Coarse threads in through holes in most materials

Manufactured from premium grade powder metallurgy Steel

Increased Vanadium content

Capable of out-performing traditional HSS machine taps by up to 300%

Blue finish

Special Application Taps - Dormer Vanguard


Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.

Coloured ring for quick identification of use

Made to ISO standards (tolerance Class 2 for 6H fit)

Standards

Manufactured to ISO529 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy