Dormer Threading Tap, M2.5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 752-5262
- Mfr. Part No.:
- EX00M2.5
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€40.86
(exc. VAT)
€50.26
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.86 |
*price indicative
- RS Stock No.:
- 752-5262
- Mfr. Part No.:
- EX00M2.5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M2.5 | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Shank Diameter | 2.8mm | |
| Standards/Approvals | DIN 371, DIN 376 | |
| Pitch | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M2.5 | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Shank Diameter 2.8mm | ||
Standards/Approvals DIN 371, DIN 376 | ||
Pitch 0.45mm | ||
HSS-XS1 Spiral Flute Tap (EX006H)
Multi-application machine spiral flute taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut
Standards
DIN 371-376
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
